TS34119CS RLG
Audio Amp Speaker 1-CH Mono 400mW 8-Pin SOP T/R
Manufacturer:Taiwan Semiconductor
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TS34119CS RLG
Secondary Manufacturer Part#: TS34119CS RLG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Speaker | ||
| Differential | ||
| 100 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 5 | ||
| 2.5 V | ||
| -20 to 70 °C | ||
| 200 | ||
| Differential | ||
| 1-Channel Mono | ||
| 8SOP | ||
| 8 | ||
| Single Supply | ||
| 4.85 x 3.9 x 1.55 mm | ||
| Commercial | ||
| SOP | ||
| 2V to 16V | ||
| 0.6@32Ohm@200mW % | ||
| 400x1@100Ohm mW | ||
| 52 dB | ||
| 80 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |